
Capacitive sensing interface IC with 4 channels, operating from a 2.7V to 3.6V supply. Features an I2C interface and a maximum operating temperature of 125°C. This automotive-grade component is housed in a 12-pin WSON EP package with a 4mm x 4mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments FDC2212DNTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments FDC2212DNTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.