
Texas Instruments FMC-DAC-ADAPTER technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments FMC-DAC-ADAPTER to view detailed technical specifications.
No datasheet is available for this part.
