
IC CTRLR PANEL TIMING 80-TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 119 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
