Texas Instruments FX007 technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.