The GAL16V8-25LNC is a 20-pin DIP PAL-type IC from Texas Instruments. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. It features 18 inputs and 8 outputs, with a maximum clock frequency of 37MHz. The GAL16V8-25LNC is packaged in a 20-pin DIP package, measuring 7.62mm in width and 26.075mm in length.
Checking distributor stock and pricing after the page loads.
Texas Instruments GAL16V8-25LNC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 37 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.