The GAL20V8A-12LJC is a 24-pin DIP microcontroller with a commercial extended temperature range of 0 to 75 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 8 outputs, 20 inputs, and 8 I/O lines, with a maximum clock frequency of 48 MHz. It is packaged in a 24-pin DIP package with a width of 7.62mm. The microcontroller is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 48 |
| Number of Inputs | 20 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |