
The GC2011A-PQ is a dual digital filter IC from Texas Instruments, packaged in a PQFP with 24 units per tray. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and contains lead, making it a lead-free component. It is not radiation hardened and is designed for active use.
Sign in to ask questions about the Texas Instruments GC2011A-PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC2011A-PQ technical specifications.
| Package/Case | PQFP |
| Filter Type | DIGITAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC2011A-PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
