
12-BIT, DSP-DIGITAL FILTER, PQFP100, PLASTIC, QFP-100
Sign in to ask questions about the Texas Instruments GC3011A-PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC3011A-PQ technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GC3011 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments GC3011A-PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
