
Texas Instruments GC3021A-PQ technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GC3021 |
| Thickness | 8um |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments GC3021A-PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
