
The GC4016-PB is a surface mount BGA telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 2mA. The IC is packaged in a BGA package and is available in a tray packaging with 126 units per package. It is not radiation hardened and is not RoHS compliant.
Texas Instruments GC4016-PB technical specifications.
| Package/Case | BGA |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.018053oz |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments GC4016-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
