
The GC4016-PBZ is a lead-free BGA-packaged RF & wireless IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device measures 15mm in length and width, and is available in trays of 126 units.
Sign in to ask questions about the Texas Instruments GC4016-PBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC4016-PBZ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC4016-PBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
