
Texas Instruments GC4116-PB technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.018053oz |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments GC4116-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
