
Multi-Standard Quad DUC Chip 160-Pin BGA Tray
Sign in to ask questions about the Texas Instruments GC4116-PBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC4116-PBZ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC4116-PBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
