
4 channel wideband DDC and/or DUC 252-BGA -40 to 85
Sign in to ask questions about the Texas Instruments GC5016-PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC5016-PB technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GC5016 |
| Termination | SMD/SMT |
| Weight | 0.034463oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments GC5016-PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
