
The GC5016-PBZ is a cellular IC from Texas Instruments, packaged in a BGA-252. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device requires an operating supply voltage of 3.3V and has an operating supply current of 4mA. It is compliant with RoHS regulations and is packaged in a tray with 90 units.
Sign in to ask questions about the Texas Instruments GC5016-PBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC5016-PBZ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GC5016 |
| Weight | 0.034463oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5016-PBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
