RF Development Tools GC5016 Eval Mod
Sign in to ask questions about the Texas Instruments GC5016EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC5016EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5016EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.