Sign in to ask questions about the Texas Instruments GC5016SEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GC5016SEK technical specifications.
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GC5016SEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.