
8 channel wideband digital down converter with front end AGC 305-BGA -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments GC5018IZDL technical specifications.
| Package/Case | BGA |
| Current - Receiving | 8mA |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 19mm |
| RoHS | Compliant |
