
The GD65232DBRG4 is a surface mount bus transceiver from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device has three drivers and five receivers, and is packaged in a tape and reel format with 2000 units per package. The transceiver operates at a data rate of 120Kbps and has a supply current of 38mA.
Sign in to ask questions about the Texas Instruments GD65232DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GD65232DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GD |
| Supply Current | 38mA |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD65232DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
