
The GD65232PWRG4 is a surface mount transceiver from Texas Instruments, designed for use in 5V systems. It features three drivers and five receivers, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP20 package and is available in quantities of 2000. The GD65232PWRG4 is RoHS compliant and has a supply current of 38mA.
Sign in to ask questions about the Texas Instruments GD65232PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GD65232PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GD |
| Supply Current | 38mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD65232PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.