
Full duplex bus transceiver IC featuring 3 drivers and 5 receivers, with one transceiver unit. Operates with a 5V supply voltage, supporting a range of 4.5V to 15V, and delivers 20mA output current at 15V output voltage. Achieves a 120Kbps data rate with a 315ns propagation delay. Packaged in a 20-SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for 0°C to 70°C operation.
Texas Instruments GD75232DWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 315ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GD |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75232DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.