
The GD75232DWRG4 is a 5V bus transceiver with 3 drivers and 5 receivers, operating over a temperature range of 0°C to 70°C. It is available in a lead-free SOIC package, suitable for surface mount applications. This device is RoHS compliant and is designed for full duplex operation at a data rate of 120Kbps.
Sign in to ask questions about the Texas Instruments GD75232DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GD75232DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GD |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75232DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
