
Full duplex bus transceiver IC featuring 3 drivers and 5 receivers, supporting RS-232 communication up to 120Kbps. Operates with a dual supply voltage of 9V and a minimum/maximum operating supply voltage of 4.5V to 5.5V, with a typical supply current of 30mA. Packaged in a 20-pin PDIP with through-hole mounting, this RoHS compliant component functions within a temperature range of 0°C to 70°C.
Texas Instruments GD75232N technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GD |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75232N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.