Triple line transceiver IC featuring 3 drivers and 5 receivers, supporting a 120Kbps data rate. Operates with a 5V supply voltage (4.5V to 5.5V range) and a supply current of 30mA. Designed for through-hole mounting in a 20-pin DIP package, with an operating temperature range of 0°C to 70°C. This RoHS compliant component offers a transceiver, receiver, and transmitter logic function.
Texas Instruments GD75232NE4 technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GD |
| Supply Current | 30mA |
| Termination | Through Hole |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75232NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.