
The GD75232PWRE4 is a surface mount transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a supply current of 30mA. The device is available in a TSSOP20 package and is packaged in tape and reel quantities of 2000. The GD75232PWRE4 is a RoHS compliant, lead-free device that is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments GD75232PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GD75232PWRE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GD |
| Supply Current | 30mA |
| Weight | 0.002751oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75232PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
