
The GD75232PWRG4 is a surface-mount bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to support full-duplex communication at a data rate of 120Kbps. This lead-free device is packaged in a TSSOP-20 package and is available in quantities of 2000. The transceiver is powered by a 5V supply voltage and draws a maximum supply current of 30mA.
Sign in to ask questions about the Texas Instruments GD75232PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GD75232PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GD |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.002751oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75232PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
