
The GD75323DWRG4 is a surface mount bus transceiver with a data rate of 120Kbps. It operates within a temperature range of 0°C to 70°C and is supplied with 5V. The device is packaged in a SOIC package and is available in quantities of 2000 on tape and reel. The transceiver is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments GD75323DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments GD75323DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GD |
| Supply Current | 32mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75323DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
