
The 74HC counter is a synchronous down counter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is RoHS compliant. The counter has a propagation delay of 450ns and is suitable for use in a variety of logic applications. The device is a surface-mount component and is packaged in a tape and reel format with 2500 units per reel.
Texas Instruments HC40103QM96G4Q1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
