
This 4-channel logic multiplexer from Texas Instruments operates at a bandwidth of 10GHz and is packaged in a VQFN package. It is lead-free and RoHS compliant, suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.0V and 3.6V.
Sign in to ask questions about the Texas Instruments HD3SS0001RLLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS0001RLLR technical specifications.
| Bandwidth | 10GHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ps |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS0001RLLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
