
The HD3SS212ZQER is a 2.7GHz logic switch from Texas Instruments, packaged in a VFBGA case. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has an on-state resistance of 10 ohms and a propagation delay of 200 picoseconds. It draws 2.5mA of operating supply current and 5mA of supply current in total.
Sign in to ask questions about the Texas Instruments HD3SS212ZQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS212ZQER technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| On-State Resistance | 10R |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ps |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS212ZQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
