
The HD3SS212ZQET is a 2.7GHz logic switch from Texas Instruments, packaged in a VFBGA case. It operates within a temperature range of -40°C to 85°C and is powered by a single 3V to 3.6V supply. The device features an on-state resistance of 10R and a propagation delay of 200ps. It is RoHS compliant and available in a tape and reel packaging format.
Texas Instruments HD3SS212ZQET technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| On-State Resistance | 10R |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 2.5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ps |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS212ZQET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
