
5.4Gbps DisplayPort 1.2a 2:1/1:2 Differential Switch 50-BGA MICROSTAR JUNIOR -40 to 105
Sign in to ask questions about the Texas Instruments HD3SS213ZQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS213ZQER technical specifications.
| Package/Case | VFBGA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Operating Supply Current | 600uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS213ZQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
