The HD3SS214IZQER is a single-function industrial logic IC from Texas Instruments, operating within a temperature range of -40 to 105°C. It features a 50-pin VFBGA package with terminals positioned on the bottom. The device is designed to function at a nominal supply voltage of 3.3V. With a temperature grade of industrial, this IC is suitable for demanding applications. Its compact 5mm x 5mm dimensions make it suitable for space-constrained designs.
Texas Instruments HD3SS214IZQER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B50 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS214IZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.