
The HD3SS214ZQER is an industrial-grade multiplexer from Texas Instruments, featuring a 3.3V supply voltage and a temperature range of -40 to 105°C. It has 50 terminals and is packaged in a 50-pin VFBGA package. The device is designed for industrial applications and has a single function.
Sign in to ask questions about the Texas Instruments HD3SS214ZQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS214ZQER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B50 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS214ZQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.