
The HD3SS215RTQT from Texas Instruments is a specialized IC with 56 terminals in a quad terminal position. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is available in a 56-pin VQFN package. This device is designed to work with a supply voltage between 3 and 3.6 volts. It features four channels and is categorized under consumer electronics.
Sign in to ask questions about the Texas Instruments HD3SS215RTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS215RTQT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS215RTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.