
DockPort controller & switch 56-WQFN 0 to 70
Texas Instruments HD3SS2521RHUR technical specifications.
| Bandwidth | 6GHz |
| Insertion Loss | -1.5dB |
| Interface | USB |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Frequency | 1400 kHz |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 85ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS2521RHUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.