
2-channel, 2:1/1:2 differential multiplexer/demultiplexer for USB 3.1 applications. Operates at up to 10 Gbps with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. Features 20 terminals in a 2.5mm x 4.5mm QUAD JEDEC R-PQCC-N20 package. Industrial temperature grade supports operation from -40°C to 85°C.
Texas Instruments HD3SS3212IRKSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 0 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3212IRKSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.