The HD3SS3212RKSRQ1 is an industrial-grade quad multiplexer from Texas Instruments, featuring a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a quad terminal position. The device is packaged in a 2.5mm wide and 4.5mm long HVQCCN-20 package. It operates at a maximum supply voltage of 3.6V and is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HD3SS3212RKSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3212RKSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.