
PCI Express switch multiplexer/demultiplexer for 1-channel, 3-port applications. Features a 14-pin WQFN EP package with a 3.5mm width and 3.5mm length. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V (3V to 3.6V range).
Sign in to ask questions about the Texas Instruments HD3SS3411IRWAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS3411IRWAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N14 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3411IRWAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.