The HD3SS3412RUAR is a surface-mount switch from Texas Instruments, featuring a bandwidth of 8GHz and a maximum power dissipation of 15.5mW. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This single-supply switch has a propagation delay of 0.05ns and an on-state resistance of 8 ohms, drawing an operating supply current of 4.7mA at 3.63V. It is available in a QFN package, supplied on tape and reel in quantities of 3000.
Sign in to ask questions about the Texas Instruments HD3SS3412RUAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS3412RUAR technical specifications.
| Bandwidth | 8GHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15.5mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 4.7mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.05ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS3412RUAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.