
The HD3SS3412RUAT is a 4-channel switch from Texas Instruments with a -3db bandwidth of 8GHz and a maximum operating temperature of 70°C. It is RoHS compliant and packaged in a QFN package type. The switch operates between 3V and 3.6V supply voltages. It is available in a cut tape packaging format.
Texas Instruments HD3SS3412RUAT technical specifications.
| -3db Bandwidth | 8GHz |
| Bandwidth | 8GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
