PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R
Sign in to ask questions about the Texas Instruments HD3SS3415RUAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS3415RUAR technical specifications.
| Bandwidth | 8GHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Supply Current | 4.7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS3415RUAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
