
The HD3SS3415RUAT is a 4-channel switch from Texas Instruments with a -3db bandwidth of 8GHz and an on-state resistance of 8 ohms. It operates at a maximum power dissipation of 21.6 milliwatts and has a propagation delay of 0.05 nanoseconds. This switch is suitable for surface mount applications and is packaged in a QFN package with a tape and reel packaging style. It can operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments HD3SS3415RUAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS3415RUAT technical specifications.
| -3db Bandwidth | 8GHz |
| Bandwidth | 8GHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 21.6mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 4.7mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.05ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001933oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HD3SS3415RUAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
