4x6-channel USB Type-C Alternate Mode mux/demux IC, designed for industrial temperature ranges (-40°C to 85°C). Features a 28-WQFN package with 28 terminals and a QUAD terminal position. Operates with a supply voltage from 2.7V to 3.6V, nominal 3.3V. Package dimensions are 3.5mm width and 5.5mm length.
Sign in to ask questions about the Texas Instruments HD3SS460IRHRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS460IRHRR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS460IRHRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.