The HD3SS460RNHR is a commercial-grade quad 4-channel multiplexer from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius. The device is designed for use with a supply voltage of 3.3 to 3.6 volts. It has 30 terminals and a quad terminal position. The package type is HVQCCN with dimensions of 2.5mm in width and 4.5mm in length.
Sign in to ask questions about the Texas Instruments HD3SS460RNHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS460RNHR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS460RNHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.