The HD3SS460RNHT is a quad 4-channel logic multiplexer from Texas Instruments, featuring a commercial temperature grade and a supply voltage range of 3.3V to 3.6V. It has 30 terminals and is packaged in a 2.5mm x 4.5mm HVQCCN package. The device operates over a temperature range of 0°C to 70°C and is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Texas Instruments HD3SS460RNHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HD3SS460RNHT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N30 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS460RNHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.