
Low Power, 3% Accuracy Digital Humidity Sensor with Integrated Temperature Sensor 8-DSBGA -40 to 125
Sign in to ask questions about the Texas Instruments HDC1000YPAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HDC1000YPAR technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HDC1000YPAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.