
Digital humidity sensor with integrated temperature sensing capabilities. Features 4% humidity accuracy and 14-bit resolution. Operates over a wide temperature range from -40°C to 125°C with a supply voltage of 2.7V to 5.5V. Communicates via an I2C interface. Packaged in an 8-DSBGA, surface-mount form factor with dimensions of 2.07mm x 1.62mm x 0.41mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments HDC1008YPAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HDC1008YPAT technical specifications.
| Accuracy | 4% |
| Package/Case | BGA |
| Height | 0.41mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HDC1008YPAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
