Low-power digital humidity and temperature sensor, operating from 2.7V to 5.5V with a nominal supply of 3V. Features ±2% humidity accuracy and a wide operating temperature range of -40°C to 85°C, suitable for industrial applications. This integrated circuit is housed in an 8-terminal WCSP 8-DSBGA package with bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments HDC1010YPAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC1010YPAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.