The HDC1010YPAT is an industrial-grade IC with a DSBGA-8 package and 8 terminals, operating within a temperature range of -40 to 85°C. It is designed to function within a supply voltage range of 2.7 to 5.5V. The IC has a single function and is mounted on the bottom. It is suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments HDC1010YPAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HDC1010YPAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC1010YPAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.